0805X476M6R3CT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 23.148
Unit Price: kr.1.84000
Datasheet

Direct


Murata Electronics
In Stock: 6.429
Unit Price: kr.2.73000
Datasheet
47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805X476M6R3CT

DigiKey Part Number
1292-0805X476M6R3CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805X476M6R3CT
Description
CAP CER 47UF 6.3V X5R 0805
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805X476M6R3CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Discontinued at DigiKey
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21A476MQYNNNESamsung Electro-Mechanics23.1481276-1852-1-NDkr.1.84000Direct
GRM219R60G476ME44DMurata Electronics6.429490-9949-1-NDkr.2.73000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes