47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A476MQYNNNE

DigiKey Part Number
1276-1852-2-ND - Tape & Reel (TR)
1276-1852-1-ND - Cut Tape (CT)
1276-1852-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A476MQYNNNE
Description
CAP CER 47UF 6.3V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A476MQYNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23.273
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.06500kr.10.65
50kr.0.77100kr.38.55
100kr.0.68160kr.68.16
500kr.0.52978kr.264.89
1.000kr.0.48304kr.483.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.44463kr.889.26
4.000kr.0.41304kr.1,652.16
6.000kr.0.39722kr.2,383.32
10.000kr.0.37970kr.3,797.00
14.000kr.0.36947kr.5,172.58
20.000kr.0.35962kr.7,192.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000