
GRM219R60G476ME44D | |
|---|---|
DigiKey Part Number | 490-9949-2-ND - Tape & Reel (TR) 490-9949-1-ND - Cut Tape (CT) 490-9949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R60G476ME44D |
Description | CAP CER 47UF 4V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R60G476ME44D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 |
| 10 | kr.1.67700 | kr.16.77 |
| 50 | kr.1.24680 | kr.62.34 |
| 100 | kr.1.11490 | kr.111.49 |
| 500 | kr.0.89152 | kr.445.76 |
| 1.000 | kr.0.80557 | kr.805.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.69048 | kr.2,761.92 |
| 8.000 | kr.0.67854 | kr.5,428.32 |
| 12.000 | kr.0.65594 | kr.7,871.28 |
| 20.000 | kr.0.65290 | kr.13,058.00 |
| 28.000 | kr.0.63131 | kr.17,676.68 |
| 40.000 | kr.0.62861 | kr.25,144.40 |
| 48.000 | kr.0.62282 | kr.29,895.36 |
| 96.000 | kr.0.60334 | kr.57,920.64 |
| 100.000 | kr.0.60230 | kr.60,230.00 |
| Unit Price without VAT: | kr.2.75000 |
|---|---|
| Unit Price with VAT: | kr.3.43750 |

