Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805X226M100CT | |
|---|---|
DigiKey Part Number | 1292-0805X226M100CTTR-ND - Tape & Reel (TR) 1292-0805X226M100CT-ND - Cut Tape (CT) 1292-0805X226M100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805X226M100CT |
Description | CAP CER 22UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805X226M100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM21BR61A226ME51K | Murata Electronics | 0 | 490-16323-1-ND | kr.1.27000 | Direct |
| KGM21AR51A226ML | KYOCERA AVX | 0 | 478-KGM21AR51A226MLTR-ND | kr.0.53241 | Direct |
| 0805W226M100CC | NextGen Components | 3.000.000 | 3372-0805W226M100CCTR-ND | kr.2.47133 | Parametric Equivalent |
| 885012107011 | Würth Elektronik | 1.887 | 732-7621-1-ND | kr.2.47000 | Parametric Equivalent |
| C0805C226M8PAC7210 | KEMET | 16.036 | 399-C0805C226M8PAC7210CT-ND | kr.3.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.49792 | kr.1,493.76 |
| 6.000 | kr.0.47027 | kr.2,821.62 |
| 9.000 | kr.0.44260 | kr.3,983.40 |
| 15.000 | kr.0.42877 | kr.6,431.55 |
| 30.000 | kr.0.41494 | kr.12,448.20 |
| 75.000 | kr.0.38728 | kr.29,046.00 |
| 150.000 | kr.0.35961 | kr.53,941.50 |
| Unit Price without VAT: | kr.0.49792 |
|---|---|
| Unit Price with VAT: | kr.0.62240 |












