
GMC21X5R226M10NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X5R226M10NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R226M10NTCT-ND - Cut Tape (CT) 4713-GMC21X5R226M10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R226M10NT |
Description | CAP0805 X5R 22UF 20% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.77300 | kr.7.73 |
| 50 | kr.0.55160 | kr.27.58 |
| 100 | kr.0.48370 | kr.48.37 |
| 500 | kr.0.37090 | kr.185.45 |
| 1.000 | kr.0.33602 | kr.336.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.30743 | kr.614.86 |
| 4.000 | kr.0.28392 | kr.1,135.68 |
| 6.000 | kr.0.27216 | kr.1,632.96 |
| 10.000 | kr.0.25912 | kr.2,591.20 |
| 14.000 | kr.0.25151 | kr.3,521.14 |
| 20.000 | kr.0.24418 | kr.4,883.60 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

