22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C226M8PACTU

DigiKey Part Number
399-C0805C226M8PACTUTR-ND - Tape & Reel (TR)
399-C0805C226M8PACTUCT-ND - Cut Tape (CT)
399-C0805C226M8PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C226M8PACTU
Description
CAP CER 22UF 10V X5R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C226M8PACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C226M8PAC7210KEMET16.181399-C0805C226M8PAC7210CT-NDkr.3.04000Parametric Equivalent
C2012X5R1A226M085ACTDK135.930445-7663-1-NDkr.1.84000Direct
C2012X5R1A226K125ABTDK49.014445-7664-1-NDkr.3.23000Upgrade
C2012X5R1C226K125ACTDK522.738445-6797-1-NDkr.4.12000Upgrade
C2012X5R1C226M085ACTDK8.351445-14374-1-NDkr.3.61000Upgrade
In-Stock: 12.441
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.82600kr.18.26
50kr.1.36320kr.68.16
100kr.1.21920kr.121.92
500kr.0.97788kr.488.94
1.000kr.0.90339kr.903.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.82473kr.2,061.82
5.000kr.0.77733kr.3,886.65
7.500kr.0.75361kr.5,652.07
12.500kr.0.72730kr.9,091.25
17.500kr.0.71193kr.12,458.77
25.000kr.0.69714kr.17,428.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000