Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805N471K101CT | |
|---|---|
DigiKey Part Number | 1292-0805N471K101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N471K101CT |
Description | CAP CER 470PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N471K101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C471K1GACAUTO | KEMET | 13.247 | 399-C0805C471K1GACAUTOCT-ND | kr.2.16000 | Parametric Equivalent |
| C0805C471K1GACTU | KEMET | 6.841 | 399-C0805C471K1GACTUCT-ND | kr.2.03000 | Parametric Equivalent |
| C0805C471K1GALTU | KEMET | 0 | 399-C0805C471K1GALTUTR-ND | kr.0.36618 | Parametric Equivalent |
| VJ0805A471KXBCW1BC | Vishay Vitramon | 0 | VJ0805A471KXBCW1BC-ND | kr.0.24414 | Parametric Equivalent |
| VJ0805A471KXBPW1BC | Vishay Vitramon | 8.000 | 720-VJ0805A471KXBPW1BCCT-ND | kr.1.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08740 | kr.349.60 |
| Unit Price without VAT: | kr.0.08740 |
|---|---|
| Unit Price with VAT: | kr.0.10925 |



