VJ0805A471KXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.95997
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.88877
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.95647
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.95997
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.88877
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.87420
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.40207
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.34044
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.78267
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.40207
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.34044
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.71144
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.40365
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.38625
Datasheet
470 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A471KXBCW1BC

DigiKey Part Number
VJ0805A471KXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A471KXBCW1BC
Description
CAP CER 470PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A471KXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (61)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A471FXBACVishay Vitramon0VJ0805A471FXBAC-NDkr.2.95997Upgrade
VJ0805A471FXBAPVishay Vitramon0VJ0805A471FXBAP-NDkr.2.88877Upgrade
VJ0805A471FXBCW1BCVishay Vitramon0VJ0805A471FXBCW1BC-NDkr.0.95647Upgrade
VJ0805A471FXBMCVishay Vitramon0VJ0805A471FXBMC-NDkr.2.95997Upgrade
VJ0805A471FXBMPVishay Vitramon0VJ0805A471FXBMP-NDkr.2.88877Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24414kr.976.56
Manufacturers Standard Package
Unit Price without VAT:kr.0.24414
Unit Price with VAT:kr.0.30518