470 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C471K1GACTU

DigiKey Part Number
399-C0805C471K1GACTUTR-ND - Tape & Reel (TR)
399-C0805C471K1GACTUCT-ND - Cut Tape (CT)
399-C0805C471K1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C471K1GACTU
Description
CAP CER 470PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C471K1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.841
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.17900kr.11.79
50kr.0.85840kr.42.92
100kr.0.76020kr.76.02
500kr.0.59520kr.297.60
1.000kr.0.54429kr.544.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.46794kr.1,871.76
8.000kr.0.43961kr.3,516.88
12.000kr.0.42541kr.5,104.92
20.000kr.0.40969kr.8,193.80
28.000kr.0.40050kr.11,214.00
40.000kr.0.39166kr.15,666.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750