Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B683K101CT | |
|---|---|
DigiKey Part Number | 1292-0805B683K101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B683K101CT |
Description | CAP CER 0.068UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B683K101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH21B683K101CT | Walsin Technology Corporation | 0 | 1292-SH21B683K101CTTR-ND | kr.0.09977 | Parametric Equivalent |
| 0805J1000683KXT | Knowles Syfer | 0 | 0805J1000683KXT-ND | kr.3.89637 | Parametric Equivalent |
| 885012207127 | Würth Elektronik | 1.526 | 732-12091-1-ND | kr.0.82000 | Parametric Equivalent |
| C0805F683K1RACAUTO | KEMET | 0 | 399-C0805F683K1RACAUTOTR-ND | kr.0.76265 | Parametric Equivalent |
| C0805F683K1RACTU | KEMET | 747 | 399-C0805F683K1RACTUCT-ND | kr.2.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.07399 | kr.221.97 |
| Unit Price without VAT: | kr.0.07399 |
|---|---|
| Unit Price with VAT: | kr.0.09249 |










