
GCM21BR72A683KA37L | |
|---|---|
DigiKey Part Number | 490-GCM21BR72A683KA37LTR-ND - Tape & Reel (TR) 490-GCM21BR72A683KA37LCT-ND - Cut Tape (CT) 490-GCM21BR72A683KA37LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR72A683KA37L |
Description | CAP CER 0.068UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR72A683KA37L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM21BR72A683KA37K | Murata Electronics | 26.060 | 490-GCM21BR72A683KA37KCT-ND | kr.1.08000 | Parametric Equivalent |
| AC0805KKX7R0BB683 | YAGEO | 5.997 | 13-AC0805KKX7R0BB683CT-ND | kr.1.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.60900 | kr.6.09 |
| 50 | kr.0.43120 | kr.21.56 |
| 100 | kr.0.37600 | kr.37.60 |
| 500 | kr.0.28366 | kr.141.83 |
| 1.000 | kr.0.25525 | kr.255.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.21398 | kr.641.94 |
| 6.000 | kr.0.19738 | kr.1,184.28 |
| 9.000 | kr.0.18907 | kr.1,701.63 |
| 15.000 | kr.0.17986 | kr.2,697.90 |
| 21.000 | kr.0.17448 | kr.3,664.08 |
| 30.000 | kr.0.16931 | kr.5,079.30 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

