
GCM21BR72A683KA37K | |
|---|---|
DigiKey Part Number | 490-GCM21BR72A683KA37KTR-ND - Tape & Reel (TR) 490-GCM21BR72A683KA37KCT-ND - Cut Tape (CT) 490-GCM21BR72A683KA37KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR72A683KA37K |
Description | CAP CER 0.068UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR72A683KA37K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.60900 | kr.6.09 |
| 50 | kr.0.43120 | kr.21.56 |
| 100 | kr.0.37600 | kr.37.60 |
| 500 | kr.0.28366 | kr.141.83 |
| 1.000 | kr.0.25525 | kr.255.25 |
| 2.500 | kr.0.22535 | kr.563.38 |
| 5.000 | kr.0.20736 | kr.1,036.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18706 | kr.1,870.60 |
| 20.000 | kr.0.17523 | kr.3,504.60 |
| 30.000 | kr.0.16931 | kr.5,079.30 |
| 50.000 | kr.0.16275 | kr.8,137.50 |
| 70.000 | kr.0.15891 | kr.11,123.70 |
| 100.000 | kr.0.15522 | kr.15,522.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

