Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N120K500CT | |
|---|---|
DigiKey Part Number | 1292-0603N120K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N120K500CT |
Description | CAP CER 12PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N120K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C120K5GACAUTO | KEMET | 273 | 399-C0603C120K5GACAUTOCT-ND | kr.1.65000 | Parametric Equivalent |
| C0603C120K5GACTU | KEMET | 12.921 | 399-C0603C120K5GACTUCT-ND | kr.1.46000 | Parametric Equivalent |
| CC0603KRNPO9BN120 | YAGEO | 16.959 | 311-4027-1-ND | kr.0.63000 | Parametric Equivalent |
| GMC10CG120K50NT | Cal-Chip Electronics, Inc. | 4.000 | 4713-GMC10CG120K50NTCT-ND | kr.0.63000 | Parametric Equivalent |
| VJ0603A120KXACW1BC | Vishay Vitramon | 7.179 | 720-VJ0603A120KXACW1BCCT-ND | kr.0.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.02877 | kr.115.08 |
| Unit Price without VAT: | kr.0.02877 |
|---|---|
| Unit Price with VAT: | kr.0.03596 |





