
CC0603KRNPO9BN120 | |
|---|---|
DigiKey Part Number | 311-4027-2-ND - Tape & Reel (TR) 311-4027-1-ND - Cut Tape (CT) 311-4027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRNPO9BN120 |
Description | CAP CER 12PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRNPO9BN120 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26000 | kr.2.60 |
| 50 | kr.0.17760 | kr.8.88 |
| 100 | kr.0.15220 | kr.15.22 |
| 500 | kr.0.10968 | kr.54.84 |
| 1.000 | kr.0.09662 | kr.96.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07350 | kr.294.00 |
| 8.000 | kr.0.06664 | kr.533.12 |
| 12.000 | kr.0.06321 | kr.758.52 |
| 20.000 | kr.0.05941 | kr.1,188.20 |
| 28.000 | kr.0.05719 | kr.1,601.32 |
| 40.000 | kr.0.05506 | kr.2,202.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

