12 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG120K50NT

DigiKey Part Number
4713-GMC10CG120K50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG120K50NTCT-ND - Cut Tape (CT)
4713-GMC10CG120K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG120K50NT
Description
CAP0603 COG 12PF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19000kr.1.90
50kr.0.12940kr.6.47
100kr.0.11030kr.11.03
500kr.0.07848kr.39.24
1.000kr.0.06879kr.68.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.05421kr.216.84
8.000kr.0.04883kr.390.64
12.000kr.0.04613kr.553.56
20.000kr.0.04315kr.863.00
28.000kr.0.04141kr.1,159.48
40.000kr.0.03973kr.1,589.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750