Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B184J250CT | |
|---|---|
DigiKey Part Number | 1292-0805B184J250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B184J250CT |
Description | CAP CER 0.18UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B184J250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0250184JDT | Knowles Syfer | 0 | 0805J0250184JDT-ND | kr.6.22573 | Parametric Equivalent |
| 0805J0250184JXT | Knowles Syfer | 0 | 0805J0250184JXT-ND | kr.4.96610 | Parametric Equivalent |
| 0805Y0250184JDT | Knowles Syfer | 0 | 0805Y0250184JDT-ND | kr.6.53472 | Parametric Equivalent |
| VJ0805Y184JXXRW1BC | Vishay Vitramon | 0 | VJ0805Y184JXXRW1BC-ND | kr.1.33351 | Parametric Equivalent |
| VJ0805Y184JXXTW1BC | Vishay Vitramon | 0 | VJ0805Y184JXXTW1BC-ND | kr.1.42111 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.44820 | kr.1,344.60 |
| Unit Price without VAT: | kr.0.44820 |
|---|---|
| Unit Price with VAT: | kr.0.56025 |



