Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805J0250184JXT | |
|---|---|
DigiKey Part Number | 0805J0250184JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0250184JXT |
Description | CAP CER 0.18UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0250184JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0500184JXT | Knowles Syfer | 0 | 0805J0500184JXT-ND | kr.5.35908 | Upgrade |
| 0805J0630184JXT | Knowles Syfer | 0 | 0805J0630184JXT-ND | kr.5.35908 | Upgrade |
| 0805J0250184JDT | Knowles Syfer | 0 | 0805J0250184JDT-ND | kr.6.22573 | Parametric Equivalent |
| 0805Y0250184JDT | Knowles Syfer | 0 | 0805Y0250184JDT-ND | kr.6.53472 | Parametric Equivalent |
| 08053C184JAT2A | KYOCERA AVX | 0 | 08053C184JAT2A-ND | kr.0.95833 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.96610 | kr.14,898.30 |
| Unit Price without VAT: | kr.4.96610 |
|---|---|
| Unit Price with VAT: | kr.6.20763 |






