Upgrade
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805Y184JXXRW1BC | |
|---|---|
DigiKey Part Number | VJ0805Y184JXXRW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y184JXXRW1BC |
Description | CAP CER 0.18UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y184JXXRW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y184JXXAT | Vishay Vitramon | 0 | VJ0805Y184JXXAT-ND | kr.1.04181 | Upgrade |
| VJ0805Y184JXXTW1BC | Vishay Vitramon | 0 | VJ0805Y184JXXTW1BC-ND | kr.1.42111 | Parametric Equivalent |
| 08053C184JAT2A | KYOCERA AVX | 0 | 08053C184JAT2A-ND | kr.0.95833 | Direct |
| 0805B184J250CT | Walsin Technology Corporation | 0 | 1292-0805B184J250CTTR-ND | kr.0.44820 | Parametric Equivalent |
| 0805J0250184JDT | Knowles Syfer | 0 | 0805J0250184JDT-ND | kr.6.22573 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.33351 | kr.13,335.10 |
| Unit Price without VAT: | kr.1.33351 |
|---|---|
| Unit Price with VAT: | kr.1.66689 |





