1206X475K250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.92000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 26.843
Unit Price: kr.3.23000
Datasheet

Parametric Equivalent


TDK
In Stock: 2.322
Unit Price: kr.2.41000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 1.860
Unit Price: kr.1.52000
Datasheet
4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206X475K250CT

DigiKey Part Number
1292-1206X475K250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206X475K250CT
Description
CAP CER 4.7UF 25V X5R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206X475K250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12063D475KAT2AKYOCERA AVX0478-KGM31AR51E475KUCT-NDkr.2.92000Parametric Equivalent
12063D475KAT4AKYOCERA AVX26.843478-KGM31AR51E475KLCT-NDkr.3.23000Parametric Equivalent
CGA5L2X5R1E475K160AATDK2.322445-12860-1-NDkr.2.41000Parametric Equivalent
GMC31X5R475K25NTCal-Chip Electronics, Inc.1.8604713-GMC31X5R475K25NTCT-NDkr.1.52000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.36173kr.723.46
Manufacturers Standard Package
Unit Price without VAT:kr.0.36173
Unit Price with VAT:kr.0.45216