
GMC31X5R475K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X5R475K25NTTR-ND - Tape & Reel (TR) 4713-GMC31X5R475K25NTCT-ND - Cut Tape (CT) 4713-GMC31X5R475K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X5R475K25NT |
Description | CAP1206 X5R 4.7UF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12063D475KAT4A | KYOCERA AVX | 26.843 | 478-KGM31AR51E475KLCT-ND | kr.3.23000 | Parametric Equivalent |
| CGA5L2X5R1E475K160AA | TDK | 2.322 | 445-12860-1-ND | kr.2.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.86900 | kr.8.69 |
| 50 | kr.0.62260 | kr.31.13 |
| 100 | kr.0.54840 | kr.54.84 |
| 500 | kr.0.42326 | kr.211.63 |
| 1.000 | kr.0.38465 | kr.384.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.35292 | kr.705.84 |
| 4.000 | kr.0.32681 | kr.1,307.24 |
| 6.000 | kr.0.31375 | kr.1,882.50 |
| 10.000 | kr.0.29927 | kr.2,992.70 |
| 14.000 | kr.0.29082 | kr.4,071.48 |
| 20.000 | kr.0.28269 | kr.5,653.80 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

