
0603N390J101CT | |
|---|---|
DigiKey Part Number | 1292-1523-2-ND - Tape & Reel (TR) 1292-1523-1-ND - Cut Tape (CT) 1292-1523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N390J101CT |
Description | CAP CER 39PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N390J101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603JRNPO0BN390 | YAGEO | 7.140 | 13-AC0603JRNPO0BN390CT-ND | kr.0.82000 | Parametric Equivalent |
| C0603C390J1GACAUTO | KEMET | 4.120 | 399-15862-1-ND | kr.1.84000 | Parametric Equivalent |
| C0603C390J1GACTU | KEMET | 4.549 | 399-C0603C390J1GACTUCT-ND | kr.1.65000 | Parametric Equivalent |
| C1608C0G2A390J080AA | TDK | 1.775 | 445-14020-1-ND | kr.0.63000 | Parametric Equivalent |
| CC0603JRNPO0BN390 | YAGEO | 4.943 | 311-3942-1-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20900 | kr.2.09 |
| 50 | kr.0.14080 | kr.7.04 |
| 100 | kr.0.11980 | kr.11.98 |
| 500 | kr.0.08534 | kr.42.67 |
| 1.000 | kr.0.07481 | kr.74.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.05907 | kr.236.28 |
| 8.000 | kr.0.05325 | kr.426.00 |
| 12.000 | kr.0.05033 | kr.603.96 |
| 20.000 | kr.0.04711 | kr.942.20 |
| 28.000 | kr.0.04523 | kr.1,266.44 |
| 40.000 | kr.0.04342 | kr.1,736.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

