39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603JRNPO0BN390

DigiKey Part Number
13-AC0603JRNPO0BN390TR-ND - Tape & Reel (TR)
13-AC0603JRNPO0BN390CT-ND - Cut Tape (CT)
13-AC0603JRNPO0BN390DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603JRNPO0BN390
Description
CAP CER 39PF 100V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603JRNPO0BN390 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.140
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.45600kr.4.56
50kr.0.31580kr.15.79
100kr.0.27330kr.27.33
500kr.0.20288kr.101.44
1.000kr.0.18126kr.181.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14178kr.567.12
8.000kr.0.13034kr.1,042.72
12.000kr.0.12462kr.1,495.44
20.000kr.0.11828kr.2,365.60
28.000kr.0.11457kr.3,207.96
40.000kr.0.11101kr.4,440.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500