39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N390J101CT

DigiKey Part Number
1292-1523-2-ND - Tape & Reel (TR)
1292-1523-1-ND - Cut Tape (CT)
1292-1523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603N390J101CT
Description
CAP CER 39PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N390J101CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603JRNPO0BN390YAGEO7.14013-AC0603JRNPO0BN390CT-NDkr.0.82000Parametric Equivalent
C0603C390J1GACAUTOKEMET4.110399-15862-1-NDkr.1.84000Parametric Equivalent
C0603C390J1GACTUKEMET4.549399-C0603C390J1GACTUCT-NDkr.1.65000Parametric Equivalent
C1608C0G2A390J080AATDK1.775445-14020-1-NDkr.0.63000Parametric Equivalent
CC0603JRNPO0BN390YAGEO4.943311-3942-1-NDkr.0.63000Parametric Equivalent
In-Stock: 14.371
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20900kr.2.09
50kr.0.14080kr.7.04
100kr.0.11980kr.11.98
500kr.0.08534kr.42.67
1.000kr.0.07481kr.74.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.05907kr.236.28
8.000kr.0.05325kr.426.00
12.000kr.0.05033kr.603.96
20.000kr.0.04711kr.942.20
28.000kr.0.04523kr.1,266.44
40.000kr.0.04342kr.1,736.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750