0603N2R0B101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.18488
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.62177
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4.217
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.16174
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3.403
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.60766
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.53653
Datasheet
2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N2R0B101CT

DigiKey Part Number
1292-0603N2R0B101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603N2R0B101CT
Description
CAP CER 2PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N2R0B101CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.1pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RF18N2R0B101CTWalsin Technology Corporation01292-RF18N2R0B101CTTR-NDkr.0.18488Parametric Equivalent
CBR06C209B1GACKEMET0CBR06C209B1GAC-NDkr.0.62177Parametric Equivalent
GCM1885C2A2R0BA16DMurata Electronics4.217490-GCM1885C2A2R0BA16DCT-NDkr.0.95000Parametric Equivalent
GCM1885C2A2R0BA16JMurata Electronics0490-GCM1885C2A2R0BA16JTR-NDkr.0.16174Parametric Equivalent
GMC10CG2R0B100NTCal-Chip Electronics, Inc.3.4034713-GMC10CG2R0B100NTCT-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.05194kr.207.76
Manufacturers Standard Package
Unit Price without VAT:kr.0.05194
Unit Price with VAT:kr.0.06493