
GMC10CG2R0B100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG2R0B100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG2R0B100NTCT-ND - Cut Tape (CT) 4713-GMC10CG2R0B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG2R0B100NT |
Description | CAP0603 COG 2PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A2R0BA16D | Murata Electronics | 4.217 | 490-GCM1885C2A2R0BA16DCT-ND | kr.0.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.28500 | kr.2.85 |
| 50 | kr.0.19400 | kr.9.70 |
| 100 | kr.0.16670 | kr.16.67 |
| 500 | kr.0.12122 | kr.60.61 |
| 1.000 | kr.0.10715 | kr.107.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08615 | kr.344.60 |
| 8.000 | kr.0.07837 | kr.626.96 |
| 12.000 | kr.0.07448 | kr.893.76 |
| 20.000 | kr.0.07017 | kr.1,403.40 |
| 28.000 | kr.0.06766 | kr.1,894.48 |
| 40.000 | kr.0.06524 | kr.2,609.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

