Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N221F500CT | |
|---|---|
DigiKey Part Number | 1292-0603N221F500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N221F500CT |
Description | CAP CER 220PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N221F500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FRNPO9BN221 | YAGEO | 1.285 | 13-AC0603FRNPO9BN221CT-ND | kr.1.14000 | Parametric Equivalent |
| C0603C221F5GACAUTO | KEMET | 264.037 | 399-C0603C221F5GACAUTOCT-ND | kr.6.91000 | Parametric Equivalent |
| C0603C221F5GACTU | KEMET | 61.627 | 399-C0603C221F5GACTUCT-ND | kr.6.85000 | Parametric Equivalent |
| C0603C221F5GALTU | KEMET | 0 | 399-C0603C221F5GALTUTR-ND | kr.3.29135 | Parametric Equivalent |
| C0603T221F5GCLTU | KEMET | 0 | 399-C0603T221F5GCLTUTR-ND | kr.8.20775 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09667 | kr.386.68 |
| Unit Price without VAT: | kr.0.09667 |
|---|---|
| Unit Price with VAT: | kr.0.12084 |









