
GMC10CG221F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG221F50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG221F50NTCT-ND - Cut Tape (CT) 4713-GMC10CG221F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG221F50NT |
Description | CAP0603 COG 220PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.78700 | kr.7.87 |
| 50 | kr.0.56440 | kr.28.22 |
| 100 | kr.0.49600 | kr.49.60 |
| 500 | kr.0.38068 | kr.190.34 |
| 1.000 | kr.0.34502 | kr.345.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.29175 | kr.1,167.00 |
| 8.000 | kr.0.27196 | kr.2,175.68 |
| 12.000 | kr.0.26206 | kr.3,144.72 |
| 20.000 | kr.0.25109 | kr.5,021.80 |
| 28.000 | kr.0.24468 | kr.6,851.04 |
| 40.000 | kr.0.23851 | kr.9,540.40 |
| 48.000 | kr.0.23558 | kr.11,307.84 |
| 96.000 | kr.0.22574 | kr.21,671.04 |
| 100.000 | kr.0.22522 | kr.22,522.00 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

