
VJ0603A221FXACW1BC | |
|---|---|
DigiKey Part Number | 720-1664-2-ND - Tape & Reel (TR) 720-1664-1-ND - Cut Tape (CT) 720-1664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A221FXACW1BC |
Description | CAP CER 220PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A221FXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H221FT | KYOCERA AVX | 3.832 | 478-KGM15ACG1H221FTCT-ND | kr.2.47000 | Direct |
| KGM15ACG2A221FT | KYOCERA AVX | 21.111 | 478-KGM15ACG2A221FTCT-ND | kr.2.03000 | Upgrade |
| AC0603FRNPO9BN221 | YAGEO | 1.285 | 13-AC0603FRNPO9BN221CT-ND | kr.1.14000 | Parametric Equivalent |
| C0603C221F5GACAUTO | KEMET | 264.037 | 399-C0603C221F5GACAUTOCT-ND | kr.6.91000 | Parametric Equivalent |
| C0603C221F5GACTU | KEMET | 61.629 | 399-C0603C221F5GACTUCT-ND | kr.6.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.66600 | kr.6.66 |
| 50 | kr.0.47160 | kr.23.58 |
| 100 | kr.0.41210 | kr.41.21 |
| 500 | kr.0.31244 | kr.156.22 |
| 1.000 | kr.0.28175 | kr.281.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23583 | kr.943.32 |
| 8.000 | kr.0.21880 | kr.1,750.40 |
| 12.000 | kr.0.21028 | kr.2,523.36 |
| 20.000 | kr.0.20083 | kr.4,016.60 |
| 28.000 | kr.0.19531 | kr.5,468.68 |
| 40.000 | kr.0.19000 | kr.7,600.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

