Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N6R0B500CT | |
|---|---|
DigiKey Part Number | 1292-0402N6R0B500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N6R0B500CT |
Description | CAP CER 6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A6R0BAT2A | KYOCERA AVX | 0 | 04025A6R0BAT2A-ND | kr.0.34516 | Parametric Equivalent |
| AC0402BRNPO9BN6R0 | YAGEO | 12.158 | 13-AC0402BRNPO9BN6R0CT-ND | kr.1.27000 | Parametric Equivalent |
| CBR04C609B5GAC | KEMET | 10 | 399-CBR04C609B5GACCT-ND | kr.1.01000 | Parametric Equivalent |
| CC0402BRNPO9BN6R0 | YAGEO | 92.265 | 311-3707-1-ND | kr.0.63000 | Parametric Equivalent |
| CQ0402BRNPO9BN6R0 | YAGEO | 34.867 | 13-CQ0402BRNPO9BN6R0CT-ND | kr.0.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02096 | kr.209.60 |
| Unit Price without VAT: | kr.0.02096 |
|---|---|
| Unit Price with VAT: | kr.0.02620 |








