
GCM1555C1H6R0BA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H6R0BA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H6R0BA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H6R0BA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H6R0BA16D |
Description | CAP CER 6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H6R0BA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCQ1555C1H6R0BB01D | Murata Electronics | 8.170 | 490-17493-1-ND | kr.1.59000 | Parametric Equivalent |
| AC0402BRNPO9BN6R0 | YAGEO | 12.258 | 13-AC0402BRNPO9BN6R0CT-ND | kr.1.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31700 | kr.3.17 |
| 50 | kr.0.21680 | kr.10.84 |
| 100 | kr.0.18640 | kr.18.64 |
| 500 | kr.0.13592 | kr.67.96 |
| 1.000 | kr.0.12027 | kr.120.27 |
| 2.500 | kr.0.10390 | kr.259.75 |
| 5.000 | kr.0.09406 | kr.470.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08350 | kr.835.00 |
| 20.000 | kr.0.07704 | kr.1,540.80 |
| 30.000 | kr.0.07381 | kr.2,214.30 |
| 50.000 | kr.0.07022 | kr.3,511.00 |
| 70.000 | kr.0.06813 | kr.4,769.10 |
| 100.000 | kr.0.06612 | kr.6,612.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

