Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM1555C1H6R0BA16J | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H6R0BA16JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H6R0BA16J |
Description | CAP CER 6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H6R0BA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H6R0BA16D | Murata Electronics | 199 | 490-GCM1555C1H6R0BA16DCT-ND | kr.0.63000 | Parametric Equivalent |
| GCQ1555C1H6R0BB01D | Murata Electronics | 8.170 | 490-17493-1-ND | kr.1.59000 | Parametric Equivalent |
| AC0402BRNPO9BN6R0 | YAGEO | 12.258 | 13-AC0402BRNPO9BN6R0CT-ND | kr.1.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.07022 | kr.3,511.00 |
| Unit Price without VAT: | kr.0.07022 |
|---|---|
| Unit Price with VAT: | kr.0.08778 |



