5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N5R0B500CT

DigiKey Part Number
1292-1336-2-ND - Tape & Reel (TR)
1292-1336-1-ND - Cut Tape (CT)
1292-1336-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N5R0B500CT
Description
CAP CER 5PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N5R0B500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005C0G1H050B050BATDK46.763445-4880-1-NDkr.0.08000Parametric Equivalent
CBR04C509B5GACKEMET35.710399-17314-1-NDkr.0.14000Parametric Equivalent
CC0402BRNPO9BN5R0YAGEO61.640311-3706-1-NDkr.0.08000Parametric Equivalent
CQ0402BRNPO9BN5R0YAGEO69.87413-CQ0402BRNPO9BN5R0CT-NDkr.0.12000Parametric Equivalent
GCM1555C1H5R0BA16DMurata Electronics27.700490-16441-1-NDkr.0.08000Parametric Equivalent
In-Stock: 9.632
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.08900kr.0.89
50kr.0.05960kr.2.98
100kr.0.05010kr.5.01
500kr.0.03424kr.17.12
1.000kr.0.02935kr.29.35
2.500kr.0.02437kr.60.92
5.000kr.0.02135kr.106.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01889kr.188.90
20.000kr.0.01687kr.337.40
30.000kr.0.01586kr.475.80
50.000kr.0.01475kr.737.50
70.000kr.0.01410kr.987.00
100.000kr.0.01347kr.1,347.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750