Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N560G500CT | |
|---|---|
DigiKey Part Number | 1292-0402N560G500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N560G500CT |
Description | CAP CER 56PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N560G500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HH15N560G500CT | Walsin Technology Corporation | 0 | 1292-HH15N560G500CTTR-ND | kr.0.03037 | Parametric Equivalent |
| AC0402GRNPO9BN560 | YAGEO | 19.900 | 13-AC0402GRNPO9BN560CT-ND | kr.0.70000 | Parametric Equivalent |
| C0402C560G5GACTU | KEMET | 0 | 399-C0402C560G5GACTUTR-ND | kr.1.44845 | Parametric Equivalent |
| C0402T560G5GALTU | KEMET | 0 | 399-C0402T560G5GALTUTR-ND | kr.5.34574 | Parametric Equivalent |
| CBR04C560G5GAC | KEMET | 0 | 399-CBR04C560G5GACTR-ND | kr.0.48535 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01551 | kr.155.10 |
| Unit Price without VAT: | kr.0.01551 |
|---|---|
| Unit Price with VAT: | kr.0.01939 |










