56 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG560G50NT

DigiKey Part Number
4713-GMC04CG560G50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG560G50NTCT-ND - Cut Tape (CT)
4713-GMC04CG560G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG560G50NT
Description
CAP0402 COG 56PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
56 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19700kr.1.97
50kr.0.13060kr.6.53
100kr.0.11160kr.11.16
500kr.0.07926kr.39.63
1.000kr.0.06942kr.69.42
2.500kr.0.05909kr.147.72
5.000kr.0.05289kr.264.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04780kr.478.00
20.000kr.0.04361kr.872.20
30.000kr.0.04151kr.1,245.30
50.000kr.0.03919kr.1,959.50
70.000kr.0.03784kr.2,648.80
100.000kr.0.03654kr.3,654.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750