C0402C560G5GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 5.472
Unit Price: kr.0.63000
Datasheet

Direct


Murata Electronics
In Stock: 4.796
Unit Price: kr.0.63000
Datasheet

Direct


KYOCERA AVX
In Stock: 2.250
Unit Price: kr.2.92000
Datasheet

Upgrade


Murata Electronics
In Stock: 24.748
Unit Price: kr.0.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 50.841
Unit Price: kr.2.28000
Datasheet
56 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C560G5GACTU

DigiKey Part Number
399-C0402C560G5GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C560G5GACTU
Description
CAP CER 56PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
56 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C560G5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0402GRNPO9BN560YAGEO5.472311-1656-1-NDkr.0.63000Direct
GRM1555C1H560GA01DMurata Electronics4.796490-6247-1-NDkr.0.63000Direct
KGM05ACG1H560GHKYOCERA AVX2.250478-KGM05ACG1H560GHCT-NDkr.2.92000Direct
GRM1555C1H560FA01DMurata Electronics24.748490-8211-1-NDkr.0.63000Upgrade
KGM05ACG1H560FHKYOCERA AVX50.841478-KGM05ACG1H560FHCT-NDkr.2.28000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.44845kr.14,484.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.44845
Unit Price with VAT:kr.1.81056