
0402N2R0B500CT | |
|---|---|
DigiKey Part Number | 1292-1294-2-ND - Tape & Reel (TR) 1292-1294-1-ND - Cut Tape (CT) 1292-1294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N2R0B500CT |
Description | CAP CER 2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N2R0B500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A2R0BAT2A | KYOCERA AVX | 7.211 | 478-04025A2R0BAT2ACT-ND | kr.1.84000 | Parametric Equivalent |
| 885392005030 | Würth Elektronik | 8.053 | 732-885392005030CT-ND | kr.0.76000 | Parametric Equivalent |
| AC0402BRNPO9BN2R0 | YAGEO | 12.513 | 13-AC0402BRNPO9BN2R0CT-ND | kr.0.63000 | Parametric Equivalent |
| C0402C209B5GACTU | KEMET | 18.469 | 399-14271-1-ND | kr.3.68000 | Parametric Equivalent |
| C1005C0G1H020B050BA | TDK | 72.719 | 445-4862-1-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20900 | kr.2.09 |
| 50 | kr.0.14080 | kr.7.04 |
| 100 | kr.0.11980 | kr.11.98 |
| 500 | kr.0.08520 | kr.42.60 |
| 1.000 | kr.0.07469 | kr.74.69 |
| 2.500 | kr.0.06358 | kr.158.95 |
| 5.000 | kr.0.05693 | kr.284.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01889 | kr.188.90 |
| 20.000 | kr.0.01687 | kr.337.40 |
| 30.000 | kr.0.01586 | kr.475.80 |
| 50.000 | kr.0.01475 | kr.737.50 |
| 70.000 | kr.0.01410 | kr.987.00 |
| 100.000 | kr.0.01347 | kr.1,347.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

