2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885392005030

DigiKey Part Number
732-885392005030TR-ND - Tape & Reel (TR)
732-885392005030CT-ND - Cut Tape (CT)
732-885392005030DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885392005030
Description
WCAP-CSRF HIGH FREQUENCY MLCC SM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885392005030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025A2R0BAT2AKYOCERA AVX7.211478-04025A2R0BAT2ACT-NDkr.1.84000Parametric Equivalent
0402N2R0B500CTWalsin Technology Corporation1.3101292-1294-1-NDkr.0.63000Parametric Equivalent
AC0402BRNPO9BN2R0YAGEO12.51313-AC0402BRNPO9BN2R0CT-NDkr.0.63000Parametric Equivalent
C0402C209B5GACTUKEMET19.019399-14271-1-NDkr.3.68000Parametric Equivalent
C1005C0G1H020B050BATDK72.919445-4862-1-NDkr.0.63000Parametric Equivalent
In-Stock: 8.053
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.41800kr.4.18
50kr.0.29040kr.14.52
100kr.0.25110kr.25.11
500kr.0.18526kr.92.63
1.000kr.0.16516kr.165.16
2.500kr.0.14400kr.360.00
5.000kr.0.13128kr.656.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12080kr.1,208.00
20.000kr.0.11220kr.2,244.00
30.000kr.0.10789kr.3,236.70
50.000kr.0.10312kr.5,156.00
70.000kr.0.10033kr.7,023.10
100.000kr.0.09765kr.9,765.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000