
AC0402BRNPO9BN2R0 | |
|---|---|
DigiKey Part Number | 13-AC0402BRNPO9BN2R0TR-ND - Tape & Reel (TR) 13-AC0402BRNPO9BN2R0CT-ND - Cut Tape (CT) 13-AC0402BRNPO9BN2R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402BRNPO9BN2R0 |
Description | CAP CER 2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15200 | kr.1.52 |
| 50 | kr.0.10280 | kr.5.14 |
| 100 | kr.0.08620 | kr.8.62 |
| 500 | kr.0.06062 | kr.30.31 |
| 1.000 | kr.0.05275 | kr.52.75 |
| 2.500 | kr.0.04448 | kr.111.20 |
| 5.000 | kr.0.03951 | kr.197.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03375 | kr.337.50 |
| 20.000 | kr.0.03056 | kr.611.20 |
| 30.000 | kr.0.02897 | kr.869.10 |
| 50.000 | kr.0.02720 | kr.1,360.00 |
| 70.000 | kr.0.02617 | kr.1,831.90 |
| 100.000 | kr.0.02518 | kr.2,518.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

