0402N220G100CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.10049
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.19417
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.30112
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.01715
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.01471
Datasheet
22 pF ±2% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N220G100CT

DigiKey Part Number
1292-0402N220G100CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402N220G100CT
Description
CAP CER 22PF 10V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 pF ±2% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N220G100CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±2%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402ZA220GAT2AKYOCERA AVX00402ZA220GAT2A-NDkr.0.10049Parametric Equivalent
C0402C220G8GACTUKEMET0399-C0402C220G8GACTUTR-NDkr.0.19417Parametric Equivalent
C0402C220G8GALTUKEMET0399-C0402C220G8GALTUTR-NDkr.0.30112Parametric Equivalent
VJ0402A220GXQCW1BCVishay Vitramon0VJ0402A220GXQCW1BC-NDkr.0.01715Parametric Equivalent
VJ0402A220GXQPW1BCVishay Vitramon0VJ0402A220GXQPW1BC-NDkr.0.01471Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01799kr.179.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.01799
Unit Price with VAT:kr.0.02249