VJ0402A220GXQPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 9.704
Unit Price: kr.9.95000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 51.066
Unit Price: kr.1.20000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.18264
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5.664
Unit Price: kr.10.78000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.20887
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.18264
Datasheet

Upgrade


Vishay Vitramon
In Stock: 10.476
Unit Price: kr.1.20000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.18264
Datasheet

Upgrade


Vishay Vitramon
In Stock: 4.717
Unit Price: kr.1.20000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.18264
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.76404
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.11531
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.10972
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.01158
Datasheet
22 pF ±2% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A220GXQPW1BC

DigiKey Part Number
VJ0402A220GXQPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402A220GXQPW1BC
Description
CAP CER 22PF 10V C0G/NP0 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 pF ±2% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A220GXQPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402A220FXAACVishay Vitramon9.704720-VJ0402A220FXAACCT-NDkr.9.95000Upgrade
VJ0402A220FXACW1BCVishay Vitramon51.066720-VJ0402A220FXACW1BCCT-NDkr.1.20000Upgrade
VJ0402A220FXAPW1BCVishay Vitramon0VJ0402A220FXAPW1BC-NDkr.0.18264Upgrade
VJ0402A220FXBACVishay Vitramon5.664720-VJ0402A220FXBACCT-NDkr.10.78000Upgrade
VJ0402A220FXJCW1BCVishay Vitramon0VJ0402A220FXJCW1BC-NDkr.0.20887Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.10972kr.5,486.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.10972
Unit Price with VAT:kr.0.13715