Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0402ZA220GAT2A | |
|---|---|
DigiKey Part Number | 0402ZA220GAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402ZA220GAT2A |
Description | CAP CER 22PF 10V NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402ZA220GAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1C220FH | KYOCERA AVX | 14.824 | 478-KGM05ACG1C220FHCT-ND | kr.3.30000 | Upgrade |
| KGM05ACG1C220GH | KYOCERA AVX | 0 | 478-KGM05ACG1C220GHTR-ND | kr.0.81742 | Upgrade |
| KGM05ACG1E220FH | KYOCERA AVX | 2.938 | 478-KGM05ACG1E220FHCT-ND | kr.3.30000 | Upgrade |
| KGM05ACG1E220GH | KYOCERA AVX | 9.530 | 478-KGM05ACG1E220GHCT-ND | kr.3.23000 | Upgrade |
| KGM05ACG1H220FH | KYOCERA AVX | 36.054 | 478-KGM05ACG1H220FHCT-ND | kr.3.30000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.74964 | kr.7,496.40 |
| Unit Price without VAT: | kr.0.74964 |
|---|---|
| Unit Price with VAT: | kr.0.93705 |








