0402N180K250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3.660
Unit Price: kr.2.16000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6.328
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10.000
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 47.214
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.10085
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.08560
Datasheet
18 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N180K250CT

DigiKey Part Number
1292-0402N180K250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402N180K250CT
Description
CAP CER 18PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N180K250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C180K3GACTUKEMET3.660399-14427-1-NDkr.2.16000Parametric Equivalent
CC0402KRNPO8BN180YAGEO6.32813-CC0402KRNPO8BN180CT-NDkr.0.63000Parametric Equivalent
GMC04CG180K25NTCal-Chip Electronics, Inc.10.0004713-GMC04CG180K25NTCT-NDkr.0.63000Parametric Equivalent
KGM05ACG1E180KHKYOCERA AVX47.214478-KGM05ACG1E180KHCT-NDkr.1.65000Parametric Equivalent
VJ0402A180KXXCW1BCVishay Vitramon0VJ0402A180KXXCW1BC-NDkr.0.10085Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01307kr.130.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.01307
Unit Price with VAT:kr.0.01634