
GMC04CG180K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG180K25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG180K25NTCT-ND - Cut Tape (CT) 4713-GMC04CG180K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG180K25NT |
Description | CAP0402 COG 18PF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.10800 | kr.1.08 |
| 50 | kr.0.06980 | kr.3.49 |
| 100 | kr.0.05830 | kr.5.83 |
| 500 | kr.0.04032 | kr.20.16 |
| 1.000 | kr.0.03487 | kr.34.87 |
| 2.500 | kr.0.02906 | kr.72.65 |
| 5.000 | kr.0.02560 | kr.128.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02277 | kr.227.70 |
| 20.000 | kr.0.02044 | kr.408.80 |
| 30.000 | kr.0.01928 | kr.578.40 |
| 50.000 | kr.0.01799 | kr.899.50 |
| 70.000 | kr.0.01724 | kr.1,206.80 |
| 100.000 | kr.0.01652 | kr.1,652.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

