18 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402KRNPO8BN180

DigiKey Part Number
13-CC0402KRNPO8BN180TR-ND - Tape & Reel (TR)
13-CC0402KRNPO8BN180CT-ND - Cut Tape (CT)
13-CC0402KRNPO8BN180DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRNPO8BN180
Description
CAP CER 18PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C180K3GACTUKEMET3.660399-14427-1-NDkr.2.16000Parametric Equivalent
GMC04CG180K25NTCal-Chip Electronics, Inc.10.0004713-GMC04CG180K25NTCT-NDkr.0.63000Parametric Equivalent
KGM05ACG1E180KHKYOCERA AVX47.214478-KGM05ACG1E180KHCT-NDkr.1.65000Parametric Equivalent
In-Stock: 6.328
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.10100kr.1.01
50kr.0.06600kr.3.30
100kr.0.05520kr.5.52
500kr.0.03804kr.19.02
1.000kr.0.03271kr.32.71
2.500kr.0.02721kr.68.03
5.000kr.0.02391kr.119.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02121kr.212.10
20.000kr.0.01899kr.379.80
30.000kr.0.01788kr.536.40
50.000kr.0.01665kr.832.50
70.000kr.0.01594kr.1,115.80
100.000kr.0.01525kr.1,525.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750