Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N120K160CT | |
|---|---|
DigiKey Part Number | 1292-0402N120K160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N120K160CT |
Description | CAP CER 12PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N120K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C120K4GACTU | KEMET | 38.910 | 399-17364-1-ND | kr.2.16000 | Parametric Equivalent |
| KGM05ACG1C120KH | KYOCERA AVX | 913 | 478-KGM05ACG1C120KHCT-ND | kr.1.65000 | Parametric Equivalent |
| VJ0402A120KXJCW1BC | Vishay Vitramon | 9.900 | 720-VJ0402A120KXJCW1BCCT-ND | kr.0.70000 | Parametric Equivalent |
| VJ0402A120KXJPW1BC | Vishay Vitramon | 0 | VJ0402A120KXJPW1BC-ND | kr.0.08560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01099 | kr.109.90 |
| Unit Price without VAT: | kr.0.01099 |
|---|---|
| Unit Price with VAT: | kr.0.01374 |




