
C0402C120K4GACTU | |
|---|---|
DigiKey Part Number | 399-17364-2-ND - Tape & Reel (TR) 399-17364-1-ND - Cut Tape (CT) 399-17364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C120K4GACTU |
Description | CAP CER 12PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C120K4GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.26200 | kr.12.62 |
| 50 | kr.0.92060 | kr.46.03 |
| 100 | kr.0.81720 | kr.81.72 |
| 500 | kr.0.64186 | kr.320.93 |
| 1.000 | kr.0.58791 | kr.587.91 |
| 2.500 | kr.0.53096 | kr.1,327.40 |
| 5.000 | kr.0.49666 | kr.2,483.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.46844 | kr.4,684.40 |
| 20.000 | kr.0.44521 | kr.8,904.20 |
| 30.000 | kr.0.43357 | kr.13,007.10 |
| 50.000 | kr.0.42067 | kr.21,033.50 |
| 70.000 | kr.0.41313 | kr.28,919.10 |
| 100.000 | kr.0.40588 | kr.40,588.00 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

