Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0402A120KXJCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402A120KXJCW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A120KXJCW1BCCT-ND - Cut Tape (CT) 720-VJ0402A120KXJCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A120KXJCW1BC |
Description | CAP CER 12PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A120KXJCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.34600 | kr.3.46 |
| 50 | kr.0.23940 | kr.11.97 |
| 100 | kr.0.20670 | kr.20.67 |
| 500 | kr.0.15168 | kr.75.84 |
| 1.000 | kr.0.13472 | kr.134.72 |
| 2.500 | kr.0.11686 | kr.292.15 |
| 5.000 | kr.0.10615 | kr.530.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09734 | kr.973.40 |
| 20.000 | kr.0.09010 | kr.1,802.00 |
| 30.000 | kr.0.08648 | kr.2,594.40 |
| 50.000 | kr.0.08246 | kr.4,123.00 |
| 70.000 | kr.0.08011 | kr.5,607.70 |
| 100.000 | kr.0.07786 | kr.7,786.00 |
| 120.000 | kr.0.07679 | kr.9,214.80 |
| 240.000 | kr.0.07319 | kr.17,565.60 |
| 250.000 | kr.0.07299 | kr.18,247.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |



