1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N102J250CT

DigiKey Part Number
1292-1246-2-ND - Tape & Reel (TR)
1292-1246-1-ND - Cut Tape (CT)
1292-1246-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N102J250CT
Description
CAP CER 1000PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N102J250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C102J3GACAUTOKEMET22.927399-C0402C102J3GACAUTOCT-NDkr.1.59000Parametric Equivalent
C0402C102J3GACTUKEMET32.895399-C0402C102J3GACTUCT-NDkr.1.46000Parametric Equivalent
C1005C0G1E102J050BATDK26.332445-2651-1-NDkr.0.76000Parametric Equivalent
CC0402JRNPO8BN102YAGEO1.497311-1659-1-NDkr.0.70000Parametric Equivalent
GMC04CG102J25NTCal-Chip Electronics, Inc.9.1004713-GMC04CG102J25NTCT-NDkr.0.63000Parametric Equivalent
In-Stock: 1.476
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13300kr.1.33
50kr.0.08740kr.4.37
100kr.0.07420kr.7.42
500kr.0.05160kr.25.80
1.000kr.0.04476kr.44.76
2.500kr.0.03758kr.93.95
5.000kr.0.03325kr.166.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02971kr.297.10
20.000kr.0.02680kr.536.00
30.000kr.0.02535kr.760.50
50.000kr.0.02374kr.1,187.00
70.000kr.0.02280kr.1,596.00
100.000kr.0.02189kr.2,189.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750