1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG102J25NT

DigiKey Part Number
4713-GMC04CG102J25NTTR-ND - Tape & Reel (TR)
4713-GMC04CG102J25NTCT-ND - Cut Tape (CT)
4713-GMC04CG102J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG102J25NT
Description
CAP0402 COG 1000PF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402N102J250CTWalsin Technology Corporation1.4761292-1246-1-NDkr.0.63000Parametric Equivalent
C0402C102J3GACAUTOKEMET22.927399-C0402C102J3GACAUTOCT-NDkr.1.59000Parametric Equivalent
C0402C102J3GACTUKEMET32.895399-C0402C102J3GACTUCT-NDkr.1.46000Parametric Equivalent
C1005C0G1E102J050BATDK26.332445-2651-1-NDkr.0.76000Parametric Equivalent
CC0402JRNPO8BN102YAGEO1.497311-1659-1-NDkr.0.70000Parametric Equivalent
In-Stock: 9.100
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.16500kr.1.65
50kr.0.11160kr.5.58
100kr.0.09510kr.9.51
500kr.0.06708kr.33.54
1.000kr.0.05858kr.58.58
2.500kr.0.04960kr.124.00
5.000kr.0.04422kr.221.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03980kr.398.00
20.000kr.0.03617kr.723.40
30.000kr.0.03436kr.1,030.80
50.000kr.0.03235kr.1,617.50
70.000kr.0.03117kr.2,181.90
100.000kr.0.03004kr.3,004.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750