0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402JRNPO8BN102

DigiKey Part Number
311-1659-2-ND - Tape & Reel (TR)
311-1659-1-ND - Cut Tape (CT)
311-1659-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JRNPO8BN102
Description
CAP CER 1000PF 25V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JRNPO8BN102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.463
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.37800kr.3.78
50kr.0.26240kr.13.12
100kr.0.22590kr.22.59
500kr.0.16652kr.83.26
1.000kr.0.14829kr.148.29
2.500kr.0.12900kr.322.50
5.000kr.0.11743kr.587.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08936kr.893.60
20.000kr.0.08850kr.1,770.00
30.000kr.0.08805kr.2,641.50
50.000kr.0.08754kr.4,377.00
70.000kr.0.08723kr.6,106.10
100.000kr.0.08684kr.8,684.00
120.000kr.0.08568kr.10,281.60
240.000kr.0.08179kr.19,629.60
250.000kr.0.08158kr.20,395.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500